MS27497E18B32PC

Heilind Number:AAOMS27497E18B32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18B32PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18B32PC
SKU:AAOMS27497E18B32PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium finishes, these connectors ensure durability and conductivity. Perfect for military and industrial applications, they are RoHS compliant and specified for their reliability with 500 mating cycles.