MS27497E18B35PB

Heilind Number:AAOMS27497E18B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18B35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18B35PB
SKU:AAOMS27497E18B35PB

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors offer a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they suit diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with aluminum shells and offering plating choices including cadmium-free finishes, they meet stringent military specifications. Suitable for demanding environments, MIL-DTL-38999 Series II connectors guarantee durability and performance.