MS27497E18F11SA

Heilind Number:AAOMS27497E18F11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F11SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F11SA
SKU:AAOMS27497E18F11SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as gold and electroless nickel, they ensure durability and reliable performance. With RoHS certified finishes available, these connectors are ideal for military, aerospace, and other demanding applications.