MS27497E18F11SC

Heilind Number:AAOMS27497E18F11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F11SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F11SC
SKU:AAOMS27497E18F11SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts within a durable insert. With an extensive operating temperature range from -65°C to 200°C, these connectors ensure reliable functionality in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Meeting stringent military specifications, these connectors boast a rugged construction with aluminum shells and electroless nickel plating for enhanced durability. Ideal for applications requiring secure and high-performance connectivity, they are designed for longevity and performance in demanding environments.