MS27497E18F11SD

Heilind Number:AAOMS27497E18F11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F11SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F11SD
SKU:AAOMS27497E18F11SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for durability in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options including cadmium-free finishes, such as electroless nickel, they ensure reliable performance. Certified to MIL-DTL-38999 II standards, these connectors are suitable for military and industrial use, providing secure and efficient electrical connections.