MS27497E18F32SB

Heilind Number:AAOMS27497E18F32SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F32SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F32SB
SKU:AAOMS27497E18F32SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating, such as gold and electroless nickel, ensuring reliable conductivity. Meeting military specification MIL-DTL-38999 II, they guarantee performance and durability in rugged conditions. Suitable for use in environments requiring RoHS compliance, these connectors are a reliable choice for industrial and military applications.