MS27497E18F32SD

Heilind Number:AAOMS27497E18F32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F32SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F32SD
SKU:AAOMS27497E18F32SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. These connectors are designed for harsh environments, with an operating temperature range from -65°C to 200°C, making them suitable for a wide range of applications. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring durable aluminum shells with plating options such as gold and electroless nickel, these connectors ensure reliable signal transmission. With RoHS compliant finishes, they meet stringent environmental standards. Ideal for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee high performance and longevity in demanding operating conditions.