MS27497E18F35SA

Heilind Number:AAOMS27497E18F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F35SA
SKU:AAOMS27497E18F35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure reliable performance. Perfect for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, making them a trusted choice for demanding environments.