MS27497E18F35SB

Heilind Number:AAOMS27497E18F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F35SB
SKU:AAOMS27497E18F35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mount types including front wall, rear wall, jam nut, rear box, and front box, they provide flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure durability and compliance with environmental standards. Ideal for military and industrial use, these connectors are designed for optimal performance in demanding conditions.