MS27497E18F35SD

Heilind Number:AAOMS27497E18F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F35SD
SKU:AAOMS27497E18F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors offer versatility in harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, as well as a range of plating choices like gold and electroless nickel, they ensure reliable performance. Constructed with aluminum shells and RoHS compliant finishes, these connectors guarantee durability and environmental responsibility for military and industrial applications.