MS27497E18F53PC

Heilind Number:AAOMS27497E18F53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F53PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F53PC
SKU:AAOMS27497E18F53PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, they meet stringent military specifications for durability. Perfect for demanding environments, these connectors guarantee long-lasting performance in aerospace, defense, and industrial applications.