MS27497E18F96SD

Heilind Number:AAOMS27497E18F96SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18F96SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18F96SD
SKU:AAOMS27497E18F96SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these circular receptacles are constructed with durable aluminum shells and offer multiple plating choices, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in demanding applications. Ideal for use in aerospace, defense, and industrial sectors, these connectors guarantee high performance and longevity, with a contact mating life of 500 cycles.