MS27497E20A35P

Heilind Number:AAOMS27497E20A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20A35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20A35P
SKU:AAOMS27497E20A35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, jam nut, and box mount receptacles. Made of durable aluminum, these connectors offer reliable performance in a wide range of applications. With a operating temperature range of -65 °C to 200 °C and various plating options including gold and electroless nickel, they ensure optimal conductivity and protection against environmental factors. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for use in demanding settings where durability and performance are crucial.