MS27497E20A35S

Heilind Number:AAOMS27497E20A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20A35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20A35S
SKU:AAOMS27497E20A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. Available in aluminum shells with plating options including cadmium-free finishes, they meet RoHS certification standards. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military and industrial applications, these connectors combine durability with high conductivity, making them essential for demanding environments.