MS27497E20A41PB

Heilind Number:AAOMS27497E20A41PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20A41PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20A41PB
SKU:AAOMS27497E20A41PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance for harsh environments, featuring up to 128 contacts sealed within their inserts. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mounts, jam nuts, and box mounts, accommodating diverse installation needs. Their versatile design includes straight, RFI grounding, and standard plugs with 90-degree cable clamps, available in 9 shell sizes and 52 insert arrangements. Crafted from durable aluminum, the connectors boast reliable conductivity with gold-plated removable crimp contacts. With multiple plating options like electroless nickel and cadmium finishes, they ensure long-lasting performance even in challenging conditions. RoHS compliant variants are also offered, catering to environmentally conscious applications. Suitable for military and industrial use, these MIL-DTL-38999 connectors are a dependable choice for critical electrical connections.