MS27497E20B16P

Heilind Number:AAOMS27497E20B16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20B16P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20B16P
SKU:AAOMS27497E20B16P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer durability and reliability. Available in various mounting options like front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections in size 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like cadmium and electroless nickel, they guarantee long-term performance. RoHS compliant finishes are also available, making them ideal for environmentally conscious applications. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications.