MS27497E20B35BA

Heilind Number:AAOMS27497E20B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20B35BA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20B35BA
SKU:AAOMS27497E20B35BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, these connectors offer plating options such as electroless nickel and cadmium finishes, with RoHS certified cadmium-free choices. Perfect for military specifications, they ensure reliable connectivity in demanding applications.