MS27497E20B35P

Heilind Number:AAOMS27497E20B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20B35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20B35P
SKU:AAOMS27497E20B35P

Detailed Description

MIL-DTL-38999 Series II connectors are built for harsh environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options including cadmium and nickel, they ensure reliable performance in challenging conditions. With RoHS compliant finishes, these connectors prioritize environmental responsibility. Suitable for military and industrial use, they are ideal for applications requiring rugged and dependable connectivity.