MS27497E20B35PB

Heilind Number:AAOMS27497E20B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20B35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20B35PB
SKU:AAOMS27497E20B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding industrial and aerospace environments.