MS27497E20B35SA

Heilind Number:AAOMS27497E20B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20B35SA
SKU:AAOMS27497E20B35SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. The aluminum shells come in different plating options such as cadmium and nickel, catering to diverse needs. These connectors, meeting military specification MIL-DTL-38999 II, are ideal for applications requiring durability and performance in challenging conditions.