| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E20B39PC L/C |
| SKU: | AAOMS27497E20B39PC L/C |
MS27497E20B39PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With 9 shell sizes and 52 insert arrangements available, they accommodate different contact sizes ensuring optimal connectivity. Constructed with durable aluminum shells and offering a range of plating options, including cadmium-free finishes, they guarantee reliability in harsh conditions. Military specification compliant and RoHS certified, these connectors are ideal for aerospace, defense, and other high-performance applications. Note: This assembly does not ship with contacts.