| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E20B41S L/C |
| SKU: | AAOMS27497E20B41S L/C |
MS27497E20B41S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust and reliable connectivity for harsh environments, featuring up to 128 contacts in a secure insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and environmental resistance. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications. Please note that this assembly does not ship with contacts.