MS27497E20F16P

Heilind Number:AAOMS27497E20F16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F16P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F16P
SKU:AAOMS27497E20F16P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure reliable connections in diverse applications. Available in 9 shell sizes with 52 insert arrangements, these connectors use rear release crimp contacts in multiple sizes. Constructed with aluminum shells and plated with options like gold and electroless nickel, they guarantee durability and conductivity. With an operating temperature range from -65 °C to 200 °C, they are suitable for demanding environments. RoHS compliant finishes are also available, making them environmentally friendly. Perfect for military and industrial use, these connectors offer exceptional performance in rugged conditions.