MS27497E20F16PB

Heilind Number:AAOMS27497E20F16PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F16PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F16PB
SKU:AAOMS27497E20F16PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure durability and conductivity. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications in military and industrial settings. The RoHS compliant cadmium-free finishes make them environmentally friendly choices for your connectivity needs.