MS27497E20F16PD

Heilind Number:AAOMS27497E20F16PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F16PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F16PD
SKU:AAOMS27497E20F16PD

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles including wall mount and box mount receptacles, they are versatile in application. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure optimal performance. With RoHS compliant finishes, they meet environmental standards. Suitable for military and industrial use, these connectors provide secure and efficient electrical connections.