MS27497E20F16SA

Heilind Number:AAOMS27497E20F16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F16SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F16SA
SKU:AAOMS27497E20F16SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. With a wide range of plating options, including RoHS certified finishes, they ensure reliable performance in demanding applications. Operating temperature ranges from -65°C to 200°C, making them suitable for a variety of environments. Crafted from durable aluminum, these connectors are built to withstand tough conditions, with gold-plated contacts for optimal conductivity. The bayonet coupling design and removable crimp contacts simplify installation and maintenance, while the electroless nickel coating enhances durability. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial use, offering a reliable and robust solution for your connectivity needs.