MS27497E20F35PB

Heilind Number:AAOMS27497E20F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F35PB
SKU:AAOMS27497E20F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer exceptional durability and performance for harsh environments. With up to 128 contacts and environmental sealing, they ensure reliable connectivity in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they meet stringent industry standards. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for military, aerospace, and industrial applications requiring rugged and high-performance connectivity solutions.