MS27497E20F35S

Heilind Number:AAOMS27497E20F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F35S
SKU:AAOMS27497E20F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. Crafted from durable aluminum, these connectors come with multiple plating options such as gold, electroless nickel, and cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Perfect for military and aerospace applications, these connectors guarantee performance with their rugged construction and environmental resistance.