MS27497E20F39SA

Heilind Number:AAOMS27497E20F39SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F39SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F39SA
SKU:AAOMS27497E20F39SA

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts housed within a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, designed for military specifications, boast a durable aluminum shell with multiple plating options for enhanced corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. RoHS compliant finishes are also available, making them environmentally friendly. Perfect for applications requiring high reliability and durability, these connectors are ideal for defense, aerospace, and industrial sectors.