MS27497E20F39SC

Heilind Number:AAOMS27497E20F39SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F39SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F39SC
SKU:AAOMS27497E20F39SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65°C to 200°C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating choices like iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant cadmium-free finishes. Ideal for military and industrial applications, these connectors provide reliable performance with features like bayonet coupling, gold contact plating, and C-keyway polarization, ensuring 500 mating cycles and environmental resistance.