MS27497E20F41PC

Heilind Number:AAOMS27497E20F41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F41PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F41PC
SKU:AAOMS27497E20F41PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity with up to 128 contacts, designed for harsh environments with an impressive operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. With nine shell sizes and 52 insert arrangements available, they accommodate diverse contact needs. Constructed with durable aluminum shells and offered in multiple plating options such as gold and electroless nickel, these connectors ensure both robustness and performance. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and reliability in demanding environments.