MS27497E20F41SD

Heilind Number:AAOMS27497E20F41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F41SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F41SD
SKU:AAOMS27497E20F41SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ensuring reliable signal transmission in harsh environments. Designed for durability, these connectors feature a wide operating temperature range from -65 °C to 200 °C, making them suitable for a variety of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors offer versatility in contact size and configuration. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure excellent conductivity and corrosion resistance. Their RoHS compliant finishes further enhance their environmental sustainability. Ideal for military and industrial use, MIL-DTL-38999 Series II connectors deliver high performance and reliability in demanding conditions.