| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E22A2SA L/C |
| SKU: | AAOMS27497E22A2SA L/C |
MS27497E22A2SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, such as the MS27497E22A2SALC, offer high-performance connectivity for demanding environments. With up to 128 contacts in an environmentally sealed insert, they ensure reliable operation in extreme conditions. Featuring various mounting options and crafted from durable aluminum with plating options, these connectors are ideal for military and aerospace applications. Operating temperatures ranging from -65°C to 200°C guarantee performance in a wide range of environments. Please note that this assembly does not ship with contacts.