| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E22A2S L/C |
| SKU: | AAOMS27497E22A2S L/C |
MS27497E22A2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable solutions for harsh environment applications. With up to 128 contacts housed in a single insert, these connectors ensure seamless connectivity in demanding conditions. Featuring environmental sealing and an operating temperature range of -65 °C to 200 °C, they are suitable for aerospace, defense, and industrial settings. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. Built to military specifications, these connectors guarantee durability and performance. Please note, this assembly does not ship with contacts.