MS27497E22B35BD

Heilind Number:AAOMS27497E22B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22B35BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22B35BD
SKU:AAOMS27497E22B35BD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in a rugged insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable connectivity. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, these connectors meet RoHS compliance standards. Ideal for military and industrial applications requiring rugged, high-performance connectivity in demanding environments.