MS27497E22B35PB

Heilind Number:AAOMS27497E22B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22B35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22B35PB
SKU:AAOMS27497E22B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, these environmentally sealed connectors are designed for durability. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse applications. Constructed with aluminum shells and offering multiple plating options, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Meeting military specification MIL-DTL-38999 II, they are engineered for rugged use. RoHS compliant finishes provide added assurance for environmental standards.