| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E22B35PB L/C |
| SKU: | AAOMS27497E22B35PB L/C |
MS27497E22B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a high contact capacity of up to 128 in a single insert, offer reliable performance in harsh environments. With robust environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors are ideal for military and industrial applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. Constructed with aluminum shells and offering multiple plating options, including cadmium and nickel finishes, these connectors ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.