MS27497E22B35SA

Heilind Number:AAOMS27497E22B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22B35SA
SKU:AAOMS27497E22B35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile connectivity options. With a choice of plating finishes including cadmium-free options, these connectors meet RoHS compliance standards. Constructed with aluminum shells and utilizing M39029 rear release crimp contacts, they guarantee durability and efficient signal transmission. Perfect for military and industrial applications, these connectors are ideal for harsh environment use, providing secure and efficient electrical connections.