| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E22F21PA L/C |
| SKU: | AAOMS27497E22F21PA L/C |
MS27497E22F21PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27497E22F21PALC model, are engineered for high-performance in harsh environments. Featuring a robust design with up to 128 contacts housed in an insert, these connectors offer reliable connectivity for critical applications. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall mount and box mount, they provide versatility in installation. Constructed with aluminum shells and available in multiple plating options, including RoHS-compliant finishes, these connectors ensure durability and compliance with industry standards. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.