MS27497E22F21PC

Heilind Number:AAOMS27497E22F21PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F21PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F21PC
SKU:AAOMS27497E22F21PC

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and versatile, featuring up to 128 contacts in an insert for high-density applications. Designed for harsh environments, they offer reliable performance with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they cater to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors ensure durability and quality, with aluminum shells and a choice of plating options including gold and electroless nickel. Suitable for applications requiring secure and robust electrical connections, they provide environmental sealing and RoHS compliant finishes.