| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E22F21P L/C |
| SKU: | AAOMS27497E22F21P L/C |
MS27497E22F21P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer up to 128 contacts in a rugged, environmentally sealed design, suitable for harsh environments. With various mounting options including wall mount, jam nut, and box mount receptacles, they provide versatile connectivity solutions. Operating between -65°C and 200°C, these connectors ensure reliable performance in extreme conditions. Made of aluminum with RoHS compliant finishes, they guarantee durability. Utilizing M39029 rear release crimp contacts, they offer secure connections. Meeting MIL-DTL-38999 II specifications, they are ideal for military and aerospace applications. Please note, this assembly does not ship with contacts.