MS27497E22F21S

Heilind Number:AAOMS27497E22F21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F21S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F21S
SKU:AAOMS27497E22F21S

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. The connectors, with 9 shell sizes and 52 insert arrangements, utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications. These connectors, with gold-plated contacts and conductivity, guarantee reliable signal transmission. Suitable for Box and Through Bulkhead Mounting Receptacle Types, they are essential for maintaining connectivity in challenging environments.