MS27497E22F21SA

Heilind Number:AAOMS27497E22F21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F21SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F21SA
SKU:AAOMS27497E22F21SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With nine shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and reliability. Suitable for military and industrial applications, they meet MIL-DTL-38999 II specifications, making them ideal for demanding operational environments.