MS27497E22F21SB

Heilind Number:AAOMS27497E22F21SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F21SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F21SB
SKU:AAOMS27497E22F21SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance with up to 128 contacts in an insert, ideal for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connectivity. Crafted from aluminum with plating options including gold, electroless nickel, and cadmium-free finishes, they guarantee durability. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a range of applications. Conforming to military specification MIL-DTL-38999 II, they provide dependable performance in demanding environments.