MS27497E22F35PB

Heilind Number:AAOMS27497E22F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F35PB
SKU:AAOMS27497E22F35PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged performance in harsh environments. With an operating temperature range of -65°C to 200°C, these connectors offer reliable connectivity in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and front box mount, they cater to diverse installation needs. The aluminum shells come in different plating options such as gold, electroless nickel, and cadmium finishes, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. With a mating life of 500 cycles and RoHS compliance options, they are ideal for military and industrial applications requiring high-performance connectivity.