MS27497E22F55P

Heilind Number:AAOMS27497E22F55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F55P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F55P
SKU:AAOMS27497E22F55P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering durability and high performance. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable connectivity in extreme conditions. Featuring a wide operating temperature range from -65°C to 200°C, they are suitable for a variety of applications. Available in various mounting options, including wall mount and box mount receptacles, with different contact arrangements. The connectors are constructed with aluminum shells and offer multiple plating options for corrosion resistance. Utilizing Removable Crimp Contacts, they guarantee secure connections with a mating life of 500 cycles. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding environments where reliability is crucial. (Word count: 120)