MS27497E22F55S

Heilind Number:AAOMS27497E22F55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F55S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F55S
SKU:AAOMS27497E22F55S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, catering to different connectivity needs. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, they meet stringent military specifications. With RoHS compliance, these connectors provide a durable and environmentally friendly solution for critical applications in aerospace, defense, and industrial settings.