MS27497E22F55SB

Heilind Number:AAOMS27497E22F55SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F55SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F55SB
SKU:AAOMS27497E22F55SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliable performance. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to different installation needs. Featuring 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and compliance. Perfect for military and industrial applications, they provide a high level of conductivity and ingress protection, with a contact mating life of 500 cycles. Their versatility and reliability make them essential components for demanding environments.