MS27497E22F55SD

Heilind Number:AAOMS27497E22F55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E22F55SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E22F55SD
SKU:AAOMS27497E22F55SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and reliability. Perfect for military and industrial applications, these connectors are essential for maintaining seamless communication in demanding environments.