| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24A61P L/C |
| SKU: | AAOMS27497E24A61P L/C |
MS27497E24A61P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors stand out with their robust design and high-performance capabilities, making them ideal for use in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, and with plating options such as electroless nickel and cadmium finishes, these connectors guarantee durability and corrosion resistance. Meeting stringent MIL-DTL-38999 standards, they are well-suited for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.

